
FTAS00-8.4AS-4A | |
|---|---|
DigiKey Part Number | 360-3654-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-8.4AS-4A |
Description | TOUCH SCREEN RESISTIVE 8.4" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 8.4" (213.36mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 6.95" (176.50mm) | |
Width | 0.08" (2.03mm) | |
Height | 5.33" (135.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 8.4" (213.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,76000 € | 41,76 € |
| 10 | 34,44000 € | 344,40 € |
| 100 | 30,22230 € | 3.022,23 € |
| Unit Price without VAT: | 41,76000 € |
|---|---|
| Unit Price with VAT: | 49,69440 € |




