
FTAS00-19AN-4A | |
|---|---|
DigiKey Part Number | 360-3662-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-19AN-4A |
Description | TOUCH SCREEN RESISTIVE 19" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 19" (482.6mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 15.04" (382.00mm) | |
Width | 0.08" (2.03mm) | |
Height | 12.10" (307.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 19" (482.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 € | 164,20 € |
| 10 | 142,91300 € | 1.429,13 € |
| Unit Price without VAT: | 164,20000 € |
|---|---|
| Unit Price with VAT: | 195,39800 € |

