
FTAS00-12.1AN-4A | |
|---|---|
DigiKey Part Number | 360-3658-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-12.1AN-4A |
Description | TOUCH SCREEN RESISTIVE 12.1" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 9.83" (249.60mm) | |
Width | 0.08" (2.03mm) | |
Height | 7.41" (188.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,45000 € | 62,45 € |
| 10 | 52,38300 € | 523,83 € |
| 100 | 46,59520 € | 4.659,52 € |
| Unit Price without VAT: | 62,45000 € |
|---|---|
| Unit Price with VAT: | 74,31550 € |



