



FS22ABP | |
|---|---|
DigiKey Part Number | 360-3982-ND |
Manufacturer | |
Manufacturer Product Number | FS22ABP |
Description | SWITCH SLIDE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS22ABP Models |
Category | Voltage Rating - DC 28 V |
Manufacturer NKK Switches | Actuator Type Standard |
Series | Actuator Length 12.40mm |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features High Frequency |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Switch Travel 3.50mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,88560 € | 122,14 € |
| 100 | 4,36190 € | 436,19 € |
| 250 | 4,06416 € | 1.016,04 € |
| 500 | 3,86520 € | 1.932,60 € |
| 1.000 | 3,68835 € | 3.688,35 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

