
FR02KR10P-R | |
|---|---|
DigiKey Part Number | 360-2542-2-ND - Tape & Reel (TR) 360-2542-1-ND - Cut Tape (CT) 360-2542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02KR10P-R |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.430" (10.92mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR02KR10P-S | NKK Switches | 45 | 360-3484-ND | 4,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,92400 € | 39,24 € |
| 25 | 3,63480 € | 90,87 € |
| 100 | 3,24180 € | 324,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,06870 € | 613,74 € |
| 400 | 2,91200 € | 1.164,80 € |
| 600 | 2,82797 € | 1.696,78 € |
| 1.000 | 2,72991 € | 2.729,91 € |
| 1.400 | 2,66999 € | 3.737,99 € |
| 2.000 | 2,61035 € | 5.220,70 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

