
FR02FC16P-R | |
|---|---|
DigiKey Part Number | 360-2210-2-ND - Tape & Reel (TR) 360-2210-1-ND - Cut Tape (CT) 360-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02FC16P-R |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR02FC16P-R Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,89300 € | 38,93 € |
| 25 | 3,60600 € | 90,15 € |
| 100 | 3,21610 € | 321,61 € |
| 250 | 2,99248 € | 748,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,84232 € | 1.421,16 € |
| 1.000 | 2,70824 € | 2.708,24 € |
| 1.500 | 2,63703 € | 3.955,55 € |
| 2.500 | 2,55458 € | 6.386,45 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

