
FR01SC16P | |
|---|---|
DigiKey Part Number | FR01SC16P-ND |
Manufacturer | |
Manufacturer Product Number | FR01SC16P |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Knob Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01SC16P Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.284" (7.21mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Knob | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,42400 € | 44,24 € |
| 25 | 4,09720 € | 102,43 € |
| 100 | 3,65570 € | 365,57 € |
| 250 | 3,40340 € | 850,85 € |
| 500 | 3,23434 € | 1.617,17 € |
| 1.000 | 3,08366 € | 3.083,66 € |
| 2.500 | 2,91127 € | 7.278,18 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

