FP0115CAC1BF-C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0115CAC1BF-C2

DigiKey Part Number
FP0115CAC1BF-C2-ND
Manufacturer
Manufacturer Product Number
FP0115CAC1BF-C2
Description
SWITCH PUSHBUTTON
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
FP0115CAC1BF-C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
-
Switch Function
On-Off
Current Rating (Amps)
-
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.25 VDC
Termination Style
Connector
Ingress Protection
-
Features
Photo Interrupter
Panel Cutout Dimensions
Circular - 22.90mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
3,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.