
FMBP12BF | |
|---|---|
DigiKey Part Number | 360-2298-ND |
Manufacturer | |
Manufacturer Product Number | FMBP12BF |
Description | SWITCH KEYPAD 12KEY 0.02A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Illuminated - Amber 0.02A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Membrane (Snap Dome) | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Illuminated - Amber | |
Legend Type | Fixed | |
Key Type | Polyester Overlay | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | Gray | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | Cable with Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -15°C ~ 50°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Contact Rating @ Voltage | 0.02A @ 24VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,34000 € | 53,34 € |
| 10 | 44,07300 € | 440,73 € |
| 25 | 41,01800 € | 1.025,45 € |
| 50 | 38,96800 € | 1.948,40 € |
| 100 | 37,13920 € | 3.713,92 € |
| Unit Price without VAT: | 53,34000 € |
|---|---|
| Unit Price with VAT: | 63,47460 € |




