FF0126BBCEEA01-WL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FF0126BBCEEA01-WL
The FF01 Series: The Ultimate Emergency Stop Switch for Safety and Reliability

FF0126BBCEEA01-WL

DigiKey Part Number
360-FF0126BBCEEA01-WL-ND
Manufacturer
Manufacturer Product Number
FF0126BBCEEA01-WL
Description
SW E-STOP TWIST RESET 500MA 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,77000 €61,77 €
553,88200 €269,41 €
1050,79700 €507,97 €
2546,98240 €1.174,56 €
5044,28220 €2.214,11 €
10041,73200 €4.173,20 €
Manufacturers Standard Package
Unit Price without VAT:61,77000 €
Unit Price with VAT:73,50630 €