FF0116BACEEA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FF0116BACEEA01
FF0116BACEEA01
FF0116BACEEA01
The FF01 Series: The Ultimate Emergency Stop Switch for Safety and Reliability

FF0116BACEEA01

DigiKey Part Number
360-FF0116BACEEA01-ND
Manufacturer
Manufacturer Product Number
FF0116BACEEA01
Description
SW E-STOP TWIST RESET 500MA 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
FF0116BACEEA01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,60000 €48,60 €
542,39400 €211,97 €
1039,96800 €399,68 €
2536,96720 €924,18 €
5034,84400 €1.742,20 €
10032,83830 €3.283,83 €
Manufacturers Standard Package
Unit Price without VAT:48,60000 €
Unit Price with VAT:57,83400 €