
FD02KC10P-R | |
|---|---|
DigiKey Part Number | 360-FD02KC10P-RCT-ND - Cut Tape (CT) 360-FD02KC10P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD02KC10P-R |
Description | SWITCH DIP |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary with Shaft Actuator 0.4VA 20VAC/DC |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.283" (7.20mm) |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Brass |

