
FD02FR10H-R | |
|---|---|
DigiKey Part Number | 360-FD02FR10H-RTR-ND - Tape & Reel (TR) 360-FD02FR10H-RCT-ND - Cut Tape (CT) 360-FD02FR10H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD02FR10H-R |
Description | SWITCH ROTARY DIP BCD 100MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Category | Contact Material Brass |
Manufacturer NKK Switches | Contact Finish Gold |
Series | Height Above Board 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.303" (7.70mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush | Electrical Life 10,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69604 € | 1.848,02 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

