FD01FC10H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD01FC10H

DigiKey Part Number
360-FD01FC10H-ND
Manufacturer
Manufacturer Product Number
FD01FC10H
Description
ULTRA-THIN DIP ROTARY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.303" (7.70mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.303" (7.70mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,64000 €5,64 €
104,69600 €46,96 €
254,34960 €108,74 €
504,10640 €205,32 €
1003,88150 €388,15 €
2503,61436 €903,59 €
5003,43544 €1.717,72 €
1.0003,27609 €3.276,09 €
Manufacturers Standard Package
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €