
EB2085-BA | |
|---|---|
DigiKey Part Number | 360-2784-ND |
Manufacturer | |
Manufacturer Product Number | EB2085-BA |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2085-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 7,18800 € | 71,88 € |
| 25 | 6,77720 € | 169,43 € |
| 50 | 6,48240 € | 324,12 € |
| 100 | 6,19960 € | 619,96 € |
| 250 | 5,84412 € | 1.461,03 € |
| 500 | 5,58820 € | 2.794,10 € |
| 1.000 | 5,34301 € | 5.343,01 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |





