
DLB2145W01-E4F-R | |
|---|---|
DigiKey Part Number | DLB2145W01-E4F-R-ND |
Manufacturer | |
Manufacturer Product Number | DLB2145W01-E4F-R |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Obsolete | Illumination Type, Color Incandescent, Green |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 6 VAC |
Type Standard, Illuminated | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 23.30mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 5A (AC), 3A (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |

