
D22019LP | |
|---|---|
DigiKey Part Number | D22019LP-ND |
Manufacturer | |
Manufacturer Product Number | D22019LP |
Description | SWITCH TOGGLE SPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D22019LP Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 19.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
Voltage Rating - DC 48 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |

