
CWT12AAS1/U | |
|---|---|
DigiKey Part Number | CWT12AAS1/U-ND |
Manufacturer | |
Manufacturer Product Number | CWT12AAS1/U |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CWT12AAS1/U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 6.80mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | cULus | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,05900 € | 30,59 € |
| 25 | 2,88520 € | 72,13 € |
| 50 | 2,75980 € | 137,99 € |
| 100 | 2,63990 € | 263,99 € |
| 250 | 2,48892 € | 622,23 € |
| 500 | 2,38024 € | 1.190,12 € |
| 1.000 | 2,27612 € | 2.276,12 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |



