
CKL12AFW01-004 | |
---|---|
DigiKey Part Number | CKL12AFW01-004-ND |
Manufacturer | |
Manufacturer Product Number | CKL12AFW01-004 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL12AFW01-004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 34.60mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,52000 € | 18,52 € |
10 | 15,97900 € | 159,79 € |
25 | 15,06520 € | 376,63 € |
50 | 14,40780 € | 720,39 € |
100 | 13,77790 € | 1.377,79 € |
250 | 12,98548 € | 3.246,37 € |
500 | 12,41520 € | 6.207,60 € |
Unit Price without VAT: | 18,52000 € |
---|---|
Unit Price with VAT: | 22,03880 € |