



CB315FP-R | |
|---|---|
DigiKey Part Number | 360-2591-2-ND - Tape & Reel (TR) 360-2591-1-ND - Cut Tape (CT) 360-2591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB315FP-R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CB315FP-R Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 157gf |
Circuit SPST-NO | Features Sealed - Fully |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,56720 € | 39,18 € |
| 100 | 1,39560 € | 139,56 € |
| 250 | 1,29484 € | 323,71 € |
| 500 | 1,22602 € | 613,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16382 € | 1.163,82 € |
| 2.000 | 1,10817 € | 2.216,34 € |
| 3.000 | 1,07858 € | 3.235,74 € |
| 5.000 | 1,04428 € | 5.221,40 € |
| 7.000 | 1,02343 € | 7.164,01 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

