


B29AP | |
|---|---|
DigiKey Part Number | B29AP-ND |
Manufacturer | |
Manufacturer Product Number | B29AP |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B29AP Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,68800 € | 66,88 € |
| 25 | 6,30640 € | 157,66 € |
| 50 | 6,03200 € | 301,60 € |
| 100 | 5,76900 € | 576,90 € |
| 250 | 5,43824 € | 1.359,56 € |
| 500 | 5,20014 € | 2.600,07 € |
| 1.000 | 4,97207 € | 4.972,07 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

