


B22LP | |
|---|---|
DigiKey Part Number | 360-3421-ND |
Manufacturer | |
Manufacturer Product Number | B22LP |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B22LP Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 12.50mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 7,35500 € | 73,55 € |
| 25 | 6,93560 € | 173,39 € |
| 50 | 6,63340 € | 331,67 € |
| 100 | 6,34420 € | 634,42 € |
| 250 | 5,98024 € | 1.495,06 € |
| 500 | 5,71834 € | 2.859,17 € |
| 1.000 | 5,46742 € | 5.467,42 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

