
AT480DB | |
|---|---|
DigiKey Part Number | AT480DB-ND |
Manufacturer | |
Manufacturer Product Number | AT480DB |
Description | LB ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray, Red LED Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray, Red LED | |
Illumination | Illumination Opening | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 13.20mm L x 13.20mm W x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,98300 € | 698,30 € |
| Unit Price without VAT: | 6,98300 € |
|---|---|
| Unit Price with VAT: | 8,30977 € |

