IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT480CFC

DigiKey Part Number
AT480CFC-ND
Manufacturer
Manufacturer Product Number
AT480CFC
Description
LB ILLUM PUSHBUTTON CAP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Red, Red/Green LED Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Red, Red/Green LED
Illumination
Illumination Opening
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
13.20mm L x 13.20mm W x 3.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,42000 €9,42 €
Manufacturers Standard Package
Unit Price without VAT:9,42000 €
Unit Price with VAT:11,20980 €