
AT475B | |
|---|---|
DigiKey Part Number | 360-2160-ND |
Manufacturer | |
Manufacturer Product Number | AT475B |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | AB, BB, FB, M2 and MB2400 Series | |
Mounting Type | Slip On | |
Size | 5.10mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,43120 € | 10,78 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,40630 € | 40,63 € |
| 250 | 0,39060 € | 97,65 € |
| 500 | 0,37912 € | 189,56 € |
| 1.000 | 0,36796 € | 367,96 € |
| 5.000 | 0,34332 € | 1.716,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |








