
AT456F | |
|---|---|
DigiKey Part Number | AT456F-ND |
Manufacturer | |
Manufacturer Product Number | AT456F |
Description | CAP ROCKER RECTANGULAR GREEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Green Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M and P Series | |
Mounting Type | Snap Fit | |
Size | 23.01mm L x 15.11mm W x 8.92mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,71950 € | 71,95 € |
| Unit Price without VAT: | 0,71950 € |
|---|---|
| Unit Price with VAT: | 0,85621 € |

