
AT454F | |
|---|---|
DigiKey Part Number | AT454F-ND |
Manufacturer | |
Manufacturer Product Number | AT454F |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Green Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000 and SCB Series | |
Mounting Type | Screw On | |
Size | 17.70mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,63720 € | 40,93 € |
| 50 | 1,58920 € | 79,46 € |
| 100 | 1,54250 € | 154,25 € |
| 250 | 1,48280 € | 370,70 € |
| 500 | 1,43916 € | 719,58 € |
| 1.000 | 1,39682 € | 1.396,82 € |
| 5.000 | 1,30319 € | 6.515,95 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


