
AT452H | |
|---|---|
DigiKey Part Number | AT452H-ND |
Manufacturer | |
Manufacturer Product Number | AT452H |
Description | CAP PUSHBUTTON RECTANGULAR GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Gray Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000 and SCB Series | |
Mounting Type | Screw On | |
Size | 19.40mm L x 15.40mm W x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,93640 € | 23,41 € |
| 50 | 0,90880 € | 45,44 € |
| 100 | 0,88210 € | 88,21 € |
| 250 | 0,84800 € | 212,00 € |
| 500 | 0,82304 € | 411,52 € |
| 1.000 | 0,79883 € | 798,83 € |
| 5.000 | 0,74530 € | 3.726,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


