
AT444F | |
---|---|
DigiKey Part Number | AT444F-ND |
Manufacturer | |
Manufacturer Product Number | AT444F |
Description | CAP TOGGLE BAT GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Green Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | E, M and M2 Series | |
Mounting Type | Slip On | |
Size | 4.80mm Dia x 11.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,51500 € | 5,15 € |
25 | 0,49480 € | 12,37 € |
50 | 0,48020 € | 24,01 € |
100 | 0,46600 € | 46,60 € |
250 | 0,44804 € | 112,01 € |
500 | 0,43488 € | 217,44 € |
1.000 | 0,42209 € | 422,09 € |
5.000 | 0,39382 € | 1.969,10 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |