


AT4165JD | |
|---|---|
DigiKey Part Number | AT4165JD-ND |
Manufacturer | |
Manufacturer Product Number | AT4165JD |
Description | CAP PUSHBUTTON ROUND CLR/AMBER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, Amber | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 5.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 $ | 3,34 $ |
| 10 | 3,03000 $ | 30,30 $ |
| 25 | 2,91280 $ | 72,82 $ |
| 50 | 2,82700 $ | 141,35 $ |
| 100 | 2,74390 $ | 274,39 $ |
| 250 | 2,63768 $ | 659,42 $ |
| 500 | 2,56008 $ | 1.280,04 $ |
| 1.000 | 2,48471 $ | 2.484,71 $ |
| Unit Price without VAT: | 3,34000 $ |
|---|---|
| Unit Price with VAT: | 3,97460 $ |

