Paddle Rocker Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4151F

DigiKey Part Number
AT4151F-ND
Manufacturer
Manufacturer Product Number
AT4151F
Description
CAP ROCKER PADDLE GREEN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Paddle Rocker Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
NKK Switches
Illumination
Non-Illuminated
Packaging
Box
For Use With/Related Products
M and M2 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Rocker
Size
11.80mm L x 11.43mm W x 16.36mm H
Shape
Paddle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,46900 €14,69 €
251,41200 €35,30 €
501,37020 €68,51 €
1001,33000 €133,00 €
2501,27852 €319,63 €
5001,24092 €620,46 €
1.0001,20440 €1.204,40 €
5.0001,12367 €5.618,35 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €