
AT414G | |
---|---|
DigiKey Part Number | AT414G-ND |
Manufacturer | |
Manufacturer Product Number | AT414G |
Description | CAP PUSHBUTTON ROUND BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000, SCB and WB Series | |
Mounting Type | Screw On | |
Size | 13.20mm Dia x 11.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,95000 € | 9,50 € |
25 | 0,91400 € | 22,85 € |
50 | 0,88720 € | 44,36 € |
100 | 0,86110 € | 86,11 € |
250 | 0,82784 € | 206,96 € |
500 | 0,80352 € | 401,76 € |
1.000 | 0,77988 € | 779,88 € |
5.000 | 0,72762 € | 3.638,10 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |