
AT414F | |
---|---|
DigiKey Part Number | 360-3875-ND |
Manufacturer | |
Manufacturer Product Number | AT414F |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MB2000, SCB and WB Series | |
Mounting Type | Screw On | |
Size | 13.20mm Dia x 11.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,58300 € | 5,83 € |
25 | 0,56040 € | 14,01 € |
50 | 0,54400 € | 27,20 € |
100 | 0,52810 € | 52,81 € |
250 | 0,50760 € | 126,90 € |
500 | 0,49268 € | 246,34 € |
1.000 | 0,47821 € | 478,21 € |
5.000 | 0,44617 € | 2.230,85 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |