


AT4131JB | |
|---|---|
DigiKey Part Number | AT4131JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4131JB |
Description | CAP PUSHBUTTON ROUND CLEAR/WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 5.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,46640 € | 61,66 € |
| 50 | 2,39380 € | 119,69 € |
| 100 | 2,32340 € | 232,34 € |
| 250 | 2,23348 € | 558,37 € |
| 500 | 2,16778 € | 1.083,89 € |
| 1.000 | 2,10397 € | 2.103,97 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |



