
AT4042H | |
|---|---|
DigiKey Part Number | 360-2185-ND |
Manufacturer | |
Manufacturer Product Number | AT4042H |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT4042H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | MB Series, Alternate Action | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.335" (8.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,43800 € | 34,38 € |
| 25 | 3,30520 € | 82,63 € |
| 50 | 3,20800 € | 160,40 € |
| 100 | 3,11360 € | 311,36 € |
| 250 | 2,99304 € | 748,26 € |
| 500 | 2,90494 € | 1.452,47 € |
| 1.000 | 2,81942 € | 2.819,42 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |





