
AT3183JB | |
|---|---|
DigiKey Part Number | 360-AT3183JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3183JB |
Description | KP04 ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | KP04 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 11.70mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

