
AT3088JB | |
---|---|
DigiKey Part Number | AT3088JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3088JB |
Description | KP ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Sculptured | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | KP Series | |
Mounting Type | Snap Fit | |
Size | 17.40mm L x 17.40mm W x 7.00mm H | |
Features | Home Key Cap | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,21000 € | 2,21 € |
Unit Price without VAT: | 2,21000 € |
---|---|
Unit Price with VAT: | 2,62990 € |