
AT3087JB | |
|---|---|
DigiKey Part Number | AT3087JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3087JB |
Description | KP ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, White |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products KP Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.00mm L x 15.00mm W x 7.00mm H |
Switch Type Pushbutton | Features Home Key Cap |
Shape Square, Sculptured | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

