
AT3084JB | |
|---|---|
DigiKey Part Number | 360-3018-ND |
Manufacturer | |
Manufacturer Product Number | AT3084JB |
Description | KP ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | KP Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 7.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,90280 € | 22,57 € |
| 50 | 0,87640 € | 43,82 € |
| 100 | 0,85070 € | 85,07 € |
| 250 | 0,81780 € | 204,45 € |
| 500 | 0,79374 € | 396,87 € |
| 1.000 | 0,77041 € | 770,41 € |
| 5.000 | 0,71879 € | 3.593,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

