AT3080JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT3080JB

DigiKey Part Number
AT3080JB-ND
Manufacturer
Manufacturer Product Number
AT3080JB
Description
CAP PUSHBUTTON SQUARE CLEAR/WHT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Square, Sculptured Pushbutton Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Square, Sculptured
Color
Clear, White
Illumination
Illuminated
For Use With/Related Products
KP Series
Mounting Type
Snap Fit
Size
17.40mm L x 17.40mm W x 7.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Factory Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,92400 €9,24 €
250,88840 €22,21 €
500,86240 €43,12 €
1000,83700 €83,70 €
2500,80464 €201,16 €
5000,78100 €390,50 €
1.0000,75803 €758,03 €
5.0000,70723 €3.536,15 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €