
AT3078Y-B | |
|---|---|
DigiKey Part Number | AT3078Y-B-ND |
Manufacturer | |
Manufacturer Product Number | AT3078Y-B |
Description | KP ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Sculptured | |
Color | White | |
Illumination | Illuminated | |
For Use With/Related Products | KP Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 6.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

