


AT3020JS | |
|---|---|
DigiKey Part Number | AT3020JS-ND |
Manufacturer | |
Manufacturer Product Number | AT3020JS |
Description | YB ILLUM PUSHBUTTON ACCESS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, Silver Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, Silver | |
Illumination | Illuminated | |
For Use With/Related Products | YB2 Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.90mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

