
AT3018JB | |
|---|---|
DigiKey Part Number | AT3018JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3018JB |
Description | YB2 ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, White |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products YB2 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 19.00mm Dia x 4.90mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

