
AT3012CF05JB | |
|---|---|
DigiKey Part Number | AT3012CF05JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3012CF05JB |
Description | YB ILLUM PUSHBUTTON CAP |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, White |
Manufacturer NKK Switches | Illumination Illumination Opening |
Series | For Use With/Related Products YB Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 21.00mm L x 15.00mm W x 4.00mm H |
Switch Type Pushbutton | Features Built-In Red/Green LED |
Shape Rectangular | Base Product Number |

