


AT3003EB | |
|---|---|
DigiKey Part Number | AT3003EB-ND |
Manufacturer | |
Manufacturer Product Number | AT3003EB |
Description | CAP PUSHBUTTON RECT YELLOW/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Yellow, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Yellow, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 21.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,54100 € | 35,41 € |
| 25 | 3,40360 € | 85,09 € |
| 50 | 3,30340 € | 165,17 € |
| 100 | 3,20630 € | 320,63 € |
| 250 | 3,08216 € | 770,54 € |
| 500 | 2,99144 € | 1.495,72 € |
| 1.000 | 2,90336 € | 2.903,36 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

