

AT3003BB | |
---|---|
DigiKey Part Number | AT3003BB-ND |
Manufacturer | |
Manufacturer Product Number | AT3003BB |
Description | CAP PUSHBUTTON RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 21.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,82000 € | 3,82 € |
10 | 3,46000 € | 34,60 € |
25 | 3,32600 € | 83,15 € |
50 | 3,22800 € | 161,40 € |
100 | 3,13320 € | 313,32 € |
250 | 3,01192 € | 752,98 € |
500 | 2,92324 € | 1.461,62 € |
1.000 | 2,83717 € | 2.837,17 € |
Unit Price without VAT: | 3,82000 € |
---|---|
Unit Price with VAT: | 4,54580 € |