
AS23CP | |
|---|---|
DigiKey Part Number | AS23CP-ND |
Manufacturer | |
Manufacturer Product Number | AS23CP |
Description | SWITCH SLIDE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS23CP Models |
Category | Actuator Length 3.80mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.50mm |
Voltage Rating - AC 28 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 50,000 Cycles |
Actuator Type Standard | Operating Force 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

