



AS11BH | |
|---|---|
DigiKey Part Number | 360-2978-ND |
Manufacturer | |
Manufacturer Product Number | AS11BH |
Description | SWITCH SLIDE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AS11BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,28760 € | 107,19 € |
| 100 | 3,82600 € | 382,60 € |
| 250 | 3,56248 € | 890,62 € |
| 500 | 3,38594 € | 1.692,97 € |
| 1.000 | 3,22867 € | 3.228,67 € |
| 2.500 | 3,04880 € | 7.622,00 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |


