AB15AP-HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB15AP-HA

DigiKey Part Number
AB15AP-HA-ND
Manufacturer
Manufacturer Product Number
AB15AP-HA
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AB15AP-HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,72000 €6,72 €
105,79600 €57,96 €
255,46560 €136,64 €
505,22780 €261,39 €
1005,00000 €500,00 €
2504,71344 €1.178,36 €
5004,50718 €2.253,59 €
1.0004,30960 €4.309,60 €
Manufacturers Standard Package
Unit Price without VAT:6,72000 €
Unit Price with VAT:7,99680 €