
A29KB-CC | |
|---|---|
DigiKey Part Number | A29KB-CC-ND |
Manufacturer | |
Manufacturer Product Number | A29KB-CC |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A29KB-CC Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Process Sealed |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 9,06100 € | 90,61 € |
| 25 | 8,54400 € | 213,60 € |
| 50 | 8,17180 € | 408,59 € |
| 100 | 7,81510 € | 781,51 € |
| 250 | 7,36656 € | 1.841,64 € |
| 500 | 7,04372 € | 3.521,86 € |
| 1.000 | 6,73440 € | 6.734,40 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

